
PDS3200Q-13 | |
|---|---|
DigiKey Part Number | PDS3200Q-13DITR-ND - Tape & Reel (TR) PDS3200Q-13DICT-ND - Cut Tape (CT) PDS3200Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS3200Q-13 |
Description | DIODE SCHOTTKY 200V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-3EJH02HM3/6A | Vishay General Semiconductor - Diodes Division | 3,141 | VS-3EJH02HM3/6AGICT-ND | RM3.94000 | Direct |
| MB320_R1_00001 | Panjit International Inc. | 1,195 | 3757-MB320_R1_00001CT-ND | RM1.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 10 | RM6.89100 | RM68.91 |
| 100 | RM4.71500 | RM471.50 |
| 500 | RM3.78366 | RM1,891.83 |
| 1,000 | RM3.48422 | RM3,484.22 |
| 2,000 | RM3.47225 | RM6,944.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.96019 | RM14,800.95 |
| 10,000 | RM2.83680 | RM28,368.00 |
| Unit Price without VAT: | RM10.72000 |
|---|---|
| Unit Price with VAT: | RM11.79200 |





