
BC847BW-7-F | |
|---|---|
DigiKey Part Number | BC847BW-FDITR-ND - Tape & Reel (TR) BC847BW-FDICT-ND - Cut Tape (CT) BC847BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW-7-F |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.41800 | RM4.18 |
| 100 | RM0.25690 | RM25.69 |
| 500 | RM0.18684 | RM93.42 |
| 1,000 | RM0.16402 | RM164.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13488 | RM404.64 |
| 6,000 | RM0.12014 | RM720.84 |
| 9,000 | RM0.11262 | RM1,013.58 |
| 15,000 | RM0.10416 | RM1,562.40 |
| 21,000 | RM0.09914 | RM2,081.94 |
| 30,000 | RM0.09426 | RM2,827.80 |
| 75,000 | RM0.08354 | RM6,265.50 |
| 150,000 | RM0.07691 | RM11,536.50 |
| 300,000 | RM0.07134 | RM21,402.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |









