
PI3CH3245L20-13 | |
|---|---|
DigiKey Part Number | 31-PI3CH3245L20-13TR-ND - Tape & Reel (TR) 31-PI3CH3245L20-13CT-ND - Cut Tape (CT) 31-PI3CH3245L20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3245L20-13 |
Description | BUS SWITCH 3V TSSOP-20 T&R 3K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.43500 | RM24.35 |
| 25 | RM2.19240 | RM54.81 |
| 100 | RM1.92590 | RM192.59 |
| 250 | RM1.79868 | RM449.67 |
| 500 | RM1.72218 | RM861.09 |
| 1,000 | RM1.65913 | RM1,659.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.58127 | RM4,743.81 |
| 6,000 | RM1.54316 | RM9,258.96 |
| 9,000 | RM1.52408 | RM13,716.72 |
| 15,000 | RM1.50294 | RM22,544.10 |
| 21,000 | RM1.49058 | RM31,302.18 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

