
PI3CH3253LEX | |
|---|---|
DigiKey Part Number | 31-PI3CH3253LEXTR-ND - Tape & Reel (TR) 31-PI3CH3253LEXCT-ND - Cut Tape (CT) 31-PI3CH3253LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3253LEX |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3B3253LE | Diodes Incorporated | 0 | 31-PI3B3253LE-ND | RM1.26156 | Parametric Equivalent |
| PI3B3253LE-2017 | Diodes Incorporated | 96 | 31-PI3B3253LE-2017-ND | RM2.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.32000 | RM3.32 |
| 10 | RM2.37800 | RM23.78 |
| 25 | RM2.13920 | RM53.48 |
| 100 | RM1.87820 | RM187.82 |
| 250 | RM1.75380 | RM438.45 |
| 500 | RM1.67876 | RM839.38 |
| 1,000 | RM1.66801 | RM1,668.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.55186 | RM3,879.65 |
| 5,000 | RM1.51259 | RM7,562.95 |
| 7,500 | RM1.49291 | RM11,196.82 |
| 12,500 | RM1.47112 | RM18,389.00 |
| 17,500 | RM1.45838 | RM25,521.65 |
| 25,000 | RM1.44613 | RM36,153.25 |
| Unit Price without VAT: | RM3.32000 |
|---|---|
| Unit Price with VAT: | RM3.65200 |

