New Product
Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH3345AL20-13

DigiKey Part Number
31-PI3CH3345AL20-13TR-ND - Tape & Reel (TR)
31-PI3CH3345AL20-13CT-ND - Cut Tape (CT)
31-PI3CH3345AL20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3CH3345AL20-13
Description
BUS SWITCH 3V TSSOP-20 T&R 3K
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.39000RM3.39
10RM2.43500RM24.35
25RM2.19240RM54.81
100RM1.92590RM192.59
250RM1.79868RM449.67
500RM1.72218RM861.09
1,000RM1.65913RM1,659.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.58127RM4,743.81
6,000RM1.54316RM9,258.96
9,000RM1.52408RM13,716.72
15,000RM1.50294RM22,544.10
21,000RM1.49058RM31,302.18
Manufacturers Standard Package
Unit Price without VAT:RM3.39000
Unit Price with VAT:RM3.72900