Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX8908AZFEX

DigiKey Part Number
31-PI3EQX8908AZFEXTR-ND - Tape & Reel (TR)
31-PI3EQX8908AZFEXCT-ND - Cut Tape (CT)
31-PI3EQX8908AZFEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX8908AZFEX
Description
IC REDRIVER PCIE 8CH 54TQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
-
Output
-
Data Rate (Max)
8Gbps
Number of Channels
8
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-TQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,191
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM51.73000RM51.73
10RM40.71600RM407.16
25RM37.96600RM949.15
100RM34.94390RM3,494.39
250RM33.50308RM8,375.77
500RM32.63502RM16,317.51
1,000RM31.92046RM31,920.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM30.93445RM108,270.57
Manufacturers Standard Package
Unit Price without VAT:RM51.73000
Unit Price with VAT:RM56.90300