PI49FCT32803QE is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2,680
Unit Price: RM10.76000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM3.56274
Datasheet
Clock Fanout Buffer (Distribution) IC 1:7 133 MHz 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:7 133 MHz 16-SSOP (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI49FCT32803QE

DigiKey Part Number
PI49FCT32803QE-ND
Manufacturer
Manufacturer Product Number
PI49FCT32803QE
Description
IC CLK BUFFER 1:7 133MHZ 16QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:7 133 MHz 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI49FCT32803QE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:7
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Frequency - Max
133 MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18/09/2026
All prices are in MYR
Tube
QuantityUnit PriceExt Price
97RM4.21701RM409.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.21701
Unit Price with VAT:RM4.63871