PI5C34X2245BE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9,479
Unit Price: RM8.07699
Datasheet
Bus Switch 8 x 1:1 80-BQSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C34X2245BE

DigiKey Part Number
PI5C34X2245BE-ND
Manufacturer
Manufacturer Product Number
PI5C34X2245BE
Description
IC BUS SWITCH 8 X 1:1 80-BQSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 80-BQSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C34X2245BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-FSOP (0.154", 3.90mm Width)
Supplier Device Package
80-BQSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.