PI5L200Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 58
Unit Price: RM20.33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM11.26017
Datasheet
Telecommunications Switch IC 4 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5L200Q

DigiKey Part Number
PI5L200Q-ND
Manufacturer
Manufacturer Product Number
PI5L200Q
Description
IC ETHERNET SWITCH QUAD 16QSOP
Customer Reference
Detailed Description
Telecommunications Switch IC 4 Channel 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5L200Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
12Ohm
Voltage - Supply, Single (V+)
3.3V, 5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
137MHz
Features
10/100 Base-T, LAN
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes