Buffer, ReDriver 2 Channel 480Mbps 12-STQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5USB216XUAEX

DigiKey Part Number
31-PI5USB216XUAEXTR-ND - Tape & Reel (TR)
31-PI5USB216XUAEXCT-ND - Cut Tape (CT)
31-PI5USB216XUAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5USB216XUAEX
Description
USB2 Eqx X2-QFN1616-12 T&R 3.5K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 480Mbps 12-STQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
480Mbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Capacitance - Input
2.4 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
22mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-STQFN (1.6x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,686
Factory Stock: 115,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.36000RM10.36
10RM7.72200RM77.22
25RM7.06200RM176.55
100RM6.33470RM633.47
250RM5.98784RM1,496.96
500RM5.77872RM2,889.36
1,000RM5.60666RM5,606.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM5.36916RM18,792.06
7,000RM5.26955RM36,886.85
Manufacturers Standard Package
Unit Price without VAT:RM10.36000
Unit Price with VAT:RM11.39600