Clock Fanout Buffer (Distribution) IC 3:10 200 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C49X0210ZHIEX

DigiKey Part Number
31-PI6C49X0210ZHIEXTR-ND - Tape & Reel (TR)
31-PI6C49X0210ZHIEXCT-ND - Cut Tape (CT)
31-PI6C49X0210ZHIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C49X0210ZHIEX
Description
IC CLK BUFFER 3:10 200MHZ 32TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:10 200 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
3:10
Differential - Input:Output
Yes/No
Input
LVCMOS, LVTTL, Crystal
Output
CMOS
Frequency - Max
200 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,212
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.82000RM11.82
10RM8.86100RM88.61
25RM8.11480RM202.87
100RM7.29610RM729.61
250RM6.90540RM1,726.35
500RM6.67010RM3,335.05
1,000RM6.47630RM6,476.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.27177RM15,679.42
5,000RM6.14851RM30,742.55
Manufacturers Standard Package
Unit Price without VAT:RM11.82000
Unit Price with VAT:RM13.00200