
PI6CBE33125ZDIEX | |
|---|---|
DigiKey Part Number | 31-PI6CBE33125ZDIEXTR-ND - Tape & Reel (TR) 31-PI6CBE33125ZDIEXCT-ND - Cut Tape (CT) 31-PI6CBE33125ZDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CBE33125ZDIEX |
Description | IC CLK BUFFER 1:12 400MHZ 64TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:12 400 MHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input HCSL |
Manufacturer Diodes Incorporated | Output HCSL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:12 | Package / Case 64-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 64-TQFN (9x9) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6CBE33123ZDIEX | Diodes Incorporated | 0 | 31-PI6CBE33123ZDIEXTR-ND | RM645.77898 | Parametric Equivalent |
| PI6CBE33123ZDIEX-13R | Diodes Incorporated | 0 | 31-PI6CBE33123ZDIEX-13RCT-ND | RM986.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.72000 | RM41.72 |
| 10 | RM32.57600 | RM325.76 |
| 25 | RM30.28920 | RM757.23 |
| 100 | RM27.77460 | RM2,777.46 |
| 250 | RM27.12692 | RM6,781.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM24.52432 | RM73,572.96 |
| Unit Price without VAT: | RM41.72000 |
|---|---|
| Unit Price with VAT: | RM45.89200 |











