
PT7A7514WEX | |
|---|---|
DigiKey Part Number | PT7A7514WEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7A7514WEX |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.44834 | RM3,620.85 |
| 5,000 | RM1.41106 | RM7,055.30 |
| 7,500 | RM1.39237 | RM10,442.78 |
| 12,500 | RM1.37168 | RM17,146.00 |
| 17,500 | RM1.35959 | RM23,792.83 |
| 25,000 | RM1.34796 | RM33,699.00 |
| Unit Price without VAT: | RM1.44834 |
|---|---|
| Unit Price with VAT: | RM1.59317 |

