
PT7M3808G18TAEX | |
|---|---|
DigiKey Part Number | PT7M3808G18TAEXDITR-ND - Tape & Reel (TR) PT7M3808G18TAEXDICT-ND - Cut Tape (CT) PT7M3808G18TAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7M3808G18TAEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 180ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.78000 | RM1.78 |
| 10 | RM1.22800 | RM12.28 |
| 25 | RM1.09320 | RM27.33 |
| 100 | RM0.94760 | RM94.76 |
| 250 | RM0.87752 | RM219.38 |
| 500 | RM0.83526 | RM417.63 |
| 1,000 | RM0.80055 | RM800.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75764 | RM2,272.92 |
| 6,000 | RM0.73664 | RM4,419.84 |
| 9,000 | RM0.72613 | RM6,535.17 |
| 15,000 | RM0.71448 | RM10,717.20 |
| 21,000 | RM0.70767 | RM14,861.07 |
| 30,000 | RM0.70112 | RM21,033.60 |
| Unit Price without VAT: | RM1.78000 |
|---|---|
| Unit Price with VAT: | RM1.95800 |

