PT7M7810STEX-1507 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 7,116
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,955
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM1.16174
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM1.26080
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,187
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM1.37900
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7M7810STEX-1507

DigiKey Part Number
PT7M7810STEX-1507-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT7M7810STEX-1507
Description
IC SUPERVISOR 1 CHANNEL SOT23
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.