


S10MC-13 | |
|---|---|
DigiKey Part Number | 31-S10MC-13TR-ND - Tape & Reel (TR) 31-S10MC-13CT-ND - Cut Tape (CT) 31-S10MC-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10MC-13 |
Description | DIODE STANDARD 1000V 10A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.55000 | RM4.55 |
| 10 | RM2.76400 | RM27.64 |
| 100 | RM1.80670 | RM180.67 |
| 500 | RM1.39518 | RM697.59 |
| 1,000 | RM1.26258 | RM1,262.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.15964 | RM3,478.92 |
| 6,000 | RM1.11279 | RM6,676.74 |
| Unit Price without VAT: | RM4.55000 |
|---|---|
| Unit Price with VAT: | RM5.00500 |

