SBG3060CT-T is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 23,304
Unit Price: RM8.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,251
Unit Price: RM10.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 18
Unit Price: RM4.49000
Datasheet

Similar


STMicroelectronics
In Stock: 478
Unit Price: RM5.59000
Datasheet

Similar


STMicroelectronics
In Stock: 7,941
Unit Price: RM7.45000
Datasheet

Similar


STMicroelectronics
In Stock: 4,978
Unit Price: RM12.45000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBG3060CT-T

DigiKey Part Number
SBG3060CTDITR-ND - Tape & Reel (TR)
SBG3060CTDICT-ND - Cut Tape (CT)
SBG3060CTDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBG3060CT-T
Description
DIODE ARRAY SCHOT 60V 15A TO-263
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SBG3060CT-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.58000RM11.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM4.57223RM3,657.78
1,600RM4.53100RM7,249.60
Manufacturers Standard Package
Unit Price without VAT:RM11.58000
Unit Price with VAT:RM12.73800