Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBG3060CT-T | |
|---|---|
DigiKey Part Number | SBG3060CTDITR-ND - Tape & Reel (TR) SBG3060CTDICT-ND - Cut Tape (CT) SBG3060CTDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBG3060CT-T |
Description | DIODE ARRAY SCHOT 60V 15A TO-263 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SBG3060CT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.58000 | RM11.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM4.57223 | RM3,657.78 |
| 1,600 | RM4.53100 | RM7,249.60 |
| Unit Price without VAT: | RM11.58000 |
|---|---|
| Unit Price with VAT: | RM12.73800 |





