
SBR10150CTFP-G | |
|---|---|
DigiKey Part Number | 31-SBR10150CTFP-G-ND |
Manufacturer | |
Manufacturer Product Number | SBR10150CTFP-G |
Description | DIODE ARRAY SBR 150V 5A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 50 | RM2.33880 | RM116.94 |
| 100 | RM2.07800 | RM207.80 |
| 500 | RM1.61958 | RM809.79 |
| 1,000 | RM1.47206 | RM1,472.06 |
| 2,000 | RM1.34794 | RM2,695.88 |
| 5,000 | RM1.21359 | RM6,067.95 |
| 10,000 | RM1.14900 | RM11,490.00 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

