Diode 45 V 10A Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount TO-252-3
TO-252-3

SBR1045D1Q-13

DigiKey Part Number
31-SBR1045D1Q-13TR-ND - Tape & Reel (TR)
31-SBR1045D1Q-13CT-ND - Cut Tape (CT)
31-SBR1045D1Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR1045D1Q-13
Description
DIODE SBR 45V 10A TO2523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
SBR1045D1Q-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.70000RM3.70
10RM2.92000RM29.20
100RM2.46920RM246.92
500RM1.93564RM967.82
1,000RM1.76390RM1,763.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.53068RM3,826.70
5,000RM1.37900RM6,895.00
Manufacturers Standard Package
Unit Price without VAT:RM3.70000
Unit Price with VAT:RM4.07000