


SBR1045D1Q-13 | |
|---|---|
DigiKey Part Number | 31-SBR1045D1Q-13TR-ND - Tape & Reel (TR) 31-SBR1045D1Q-13CT-ND - Cut Tape (CT) 31-SBR1045D1Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1045D1Q-13 |
Description | DIODE SBR 45V 10A TO2523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBR1045D1Q-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.92000 | RM29.20 |
| 100 | RM2.46920 | RM246.92 |
| 500 | RM1.93564 | RM967.82 |
| 1,000 | RM1.76390 | RM1,763.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.53068 | RM3,826.70 |
| 5,000 | RM1.37900 | RM6,895.00 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

