
SBR1045SP5Q-13 | |
|---|---|
DigiKey Part Number | 31-SBR1045SP5Q-13TR-ND - Tape & Reel (TR) 31-SBR1045SP5Q-13CT-ND - Cut Tape (CT) 31-SBR1045SP5Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1045SP5Q-13 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 450 µA @ 45 V |
Mfr | Capacitance @ Vr, F 500pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1045S-A | Littelfuse Inc. | 50 | F10090CT-ND | RM7.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.26000 | RM6.26 |
| 10 | RM3.95600 | RM39.56 |
| 100 | RM2.62960 | RM262.96 |
| 500 | RM2.06006 | RM1,030.03 |
| 1,000 | RM1.87686 | RM1,876.86 |
| 2,000 | RM1.72269 | RM3,445.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.55588 | RM7,779.40 |
| 10,000 | RM1.45284 | RM14,528.40 |
| 15,000 | RM1.40037 | RM21,005.55 |
| 25,000 | RM1.35438 | RM33,859.50 |
| Unit Price without VAT: | RM6.26000 |
|---|---|
| Unit Price with VAT: | RM6.88600 |

