SBR1U150SAQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 37,570
Unit Price: RM0.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,037
Unit Price: RM0.39000
Datasheet
Diode 150 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1A Surface Mount SMA
DO-214AC

SBR1U150SAQ-13

DigiKey Part Number
SBR1U150SAQ-13DITR-ND - Tape & Reel (TR)
SBR1U150SAQ-13DICT-ND - Cut Tape (CT)
SBR1U150SAQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR1U150SAQ-13
Description
DIODE SBR 150V 1A SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.94600RM19.46
100RM1.42160RM142.16
500RM1.15450RM577.25
1,000RM1.06896RM1,068.96
2,000RM1.00265RM2,005.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.87764RM4,388.20
10,000RM0.84218RM8,421.80
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700