
SBR20A100CT | |
|---|---|
DigiKey Part Number | SBR20A100CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR20A100CT |
Description | DIODE ARRAY SBR 100V 10A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Super Barrier | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST20100C | SMC Diode Solutions | 50 | 1655-ST20100C-ND | RM7.01000 | Similar |
| STPS20H100CT | STMicroelectronics | 15,297 | 497-2726-5-ND | RM5.95000 | Similar |
| STPS20S100CT | STMicroelectronics | 777 | 497-12300-ND | RM8.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.49000 | RM7.49 |
| 50 | RM3.56340 | RM178.17 |
| 100 | RM3.18190 | RM318.19 |
| 500 | RM2.51238 | RM1,256.19 |
| 1,000 | RM2.29698 | RM2,296.98 |
| 2,000 | RM2.11578 | RM4,231.56 |
| 5,000 | RM1.91977 | RM9,598.85 |
| 10,000 | RM1.79869 | RM17,986.90 |
| Unit Price without VAT: | RM7.49000 |
|---|---|
| Unit Price with VAT: | RM8.23900 |

