Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR20A60CTBQ-13

DigiKey Part Number
31-SBR20A60CTBQ-13TR-ND - Tape & Reel (TR)
31-SBR20A60CTBQ-13CT-ND - Cut Tape (CT)
31-SBR20A60CTBQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR20A60CTBQ-13
Description
DIODE ARRAY SBR 60V 20A TO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,092
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.08000RM8.08
10RM5.13800RM51.38
100RM3.45890RM345.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM2.57943RM2,063.54
1,600RM2.37388RM3,798.21
2,400RM2.26918RM5,446.03
4,000RM2.15152RM8,606.08
5,600RM2.08185RM11,658.36
8,000RM2.01416RM16,113.28
Manufacturers Standard Package
Unit Price without VAT:RM8.08000
Unit Price with VAT:RM8.88800