


SBR440SBQ-13 | |
|---|---|
DigiKey Part Number | 31-SBR440SBQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR440SBQ-13 |
Description | DIODE SCHOTTKY 40V 4A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.79019 | RM2,370.57 |
| 6,000 | RM0.72604 | RM4,356.24 |
| 9,000 | RM0.69335 | RM6,240.15 |
| 15,000 | RM0.65662 | RM9,849.30 |
| 21,000 | RM0.64271 | RM13,496.91 |
| Unit Price without VAT: | RM0.79019 |
|---|---|
| Unit Price with VAT: | RM0.86921 |


