


SD12-7 | |
|---|---|
DigiKey Part Number | SD12-7DITR-ND - Tape & Reel (TR) SD12-7DICT-ND - Cut Tape (CT) SD12-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12-7 |
Description | TVS DIODE 12VWM 25VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.37400 | RM3.74 |
| 100 | RM0.17730 | RM17.73 |
| 500 | RM0.17336 | RM86.68 |
| 1,000 | RM0.16942 | RM169.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10244 | RM307.32 |
| 6,000 | RM0.09499 | RM569.94 |
| 9,000 | RM0.08964 | RM806.76 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |





