24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

SD12A-7

DigiKey Part Number
31-SD12A-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD12A-7
Description
TVS DIODE 12VWM 24VC SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
360W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
106pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16295RM488.85
6,000RM0.14566RM873.96
9,000RM0.13684RM1,231.56
15,000RM0.12692RM1,903.80
21,000RM0.12104RM2,541.84
30,000RM0.11532RM3,459.60
75,000RM0.10276RM7,707.00
150,000RM0.09500RM14,250.00
300,000RM0.08964RM26,892.00
Manufacturers Standard Package
Unit Price without VAT:RM0.16295
Unit Price with VAT:RM0.17925