


SD12Q-7 | |
|---|---|
DigiKey Part Number | 31-SD12Q-7TR-ND - Tape & Reel (TR) 31-SD12Q-7CT-ND - Cut Tape (CT) 31-SD12Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12Q-7 |
Description | TVS DIODE 12VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 360W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.59900 | RM5.99 |
| 100 | RM0.37270 | RM37.27 |
| 500 | RM0.27336 | RM136.68 |
| 1,000 | RM0.24121 | RM241.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19420 | RM582.60 |
| 6,000 | RM0.17411 | RM1,044.66 |
| 9,000 | RM0.16386 | RM1,474.74 |
| 15,000 | RM0.15233 | RM2,284.95 |
| 21,000 | RM0.14550 | RM3,055.50 |
| 30,000 | RM0.13885 | RM4,165.50 |
| 75,000 | RM0.12427 | RM9,320.25 |
| 150,000 | RM0.11525 | RM17,287.50 |
| 300,000 | RM0.11229 | RM33,687.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

