SK15-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6,824
Unit Price: RM1.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,355
Unit Price: RM1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 18,057
Unit Price: RM0.55000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM0.36254
Datasheet

Similar


STMicroelectronics
In Stock: 3,833
Unit Price: RM1.65000
Datasheet
Diode 50 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount SMB
DO-214AA

SK15-13-F

DigiKey Part Number
SK15-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK15-13-F
Description
DIODE SCHOTTKY 50V 1A SMB
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SK15-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes