


SMA6J26CAQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J26CAQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J26CAQ-13 |
Description | TVS DIODE 26VWM 42.1VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.44489 | RM2,224.45 |
| 10,000 | RM0.40737 | RM4,073.70 |
| 15,000 | RM0.38825 | RM5,823.75 |
| 25,000 | RM0.36677 | RM9,169.25 |
| 35,000 | RM0.35405 | RM12,391.75 |
| 50,000 | RM0.34721 | RM17,360.50 |
| Unit Price without VAT: | RM0.44489 |
|---|---|
| Unit Price with VAT: | RM0.48938 |

