SMAJ10A-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 12,404
Unit Price: RM1.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28,237
Unit Price: RM2.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,117
Unit Price: RM1.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.43754
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,235
Unit Price: RM0.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.38180
Datasheet
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ10A-13

DigiKey Part Number
SMAJ10ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ10A-13
Description
TVS DIODE 10VWM 17VC DO214AC
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ10A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes