SMAJ13CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,592
Unit Price: RM1.26000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.37227
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,875
Unit Price: RM1.42000
Datasheet

Similar


Bourns Inc.
In Stock: 22,159
Unit Price: RM1.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,449
Unit Price: RM0.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,688
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 18,607
Unit Price: RM1.69000
Datasheet

Similar


YAGEO
In Stock: 4,879
Unit Price: RM0.51000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.33549
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.71000
Datasheet
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ13CA-13

DigiKey Part Number
SMAJ13CADITR-ND - Tape & Reel (TR)
SMAJ13CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ13CA-13
Description
TVS DIODE 13VWM 21.5VC SMA
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ13CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.45000RM4.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.93575RM28,072.50
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500