SMAJ150A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9,534
Unit Price: RM1.14000
Datasheet

Direct


Littelfuse Inc.
In Stock: 18,695
Unit Price: RM1.18000
Datasheet

Direct


Bourns Inc.
In Stock: 11,845
Unit Price: RM0.79000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.43205
Datasheet
243V Clamp 1.6A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 1.6A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ150A-13

DigiKey Part Number
SMAJ150ADITR-ND - Tape & Reel (TR)
SMAJ150ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ150A-13
Description
TVS DIODE 150VWM 243VC SMA
Customer Reference
Detailed Description
243V Clamp 1.6A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ150A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.19000RM3.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.83725RM25,117.50
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900