


SMAJ160A-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ160A-13-FTR-ND - Tape & Reel (TR) 31-SMAJ160A-13-FCT-ND - Cut Tape (CT) 31-SMAJ160A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160A-13-F |
Description | TVS DIODE 160VWM 259VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ160A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.77600 | RM7.76 |
| 100 | RM0.34670 | RM34.67 |
| 500 | RM0.33884 | RM169.42 |
| 1,000 | RM0.32702 | RM327.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28762 | RM1,438.10 |
| 10,000 | RM0.28187 | RM2,818.70 |
| 15,000 | RM0.24202 | RM3,630.30 |
| 25,000 | RM0.23295 | RM5,823.75 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

