259V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ160A-13-F

DigiKey Part Number
31-SMAJ160A-13-FTR-ND - Tape & Reel (TR)
31-SMAJ160A-13-FCT-ND - Cut Tape (CT)
31-SMAJ160A-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ160A-13-F
Description
TVS DIODE 160VWM 259VC SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
259V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ160A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,422
Stock Options
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.77600RM7.76
100RM0.34670RM34.67
500RM0.33884RM169.42
1,000RM0.32702RM327.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.28762RM1,438.10
10,000RM0.28187RM2,818.70
15,000RM0.24202RM3,630.30
25,000RM0.23295RM5,823.75
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400