32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ20AQ-13-F

DigiKey Part Number
SMAJ20AQ-13-FDITR-ND - Tape & Reel (TR)
SMAJ20AQ-13-FDICT-ND - Cut Tape (CT)
SMAJ20AQ-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ20AQ-13-F
Description
TVS DIODE 20VWM 32.4VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
12.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,963
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.39000RM13.90
100RM0.88280RM88.28
500RM0.66368RM331.84
1,000RM0.59290RM592.90
2,000RM0.53329RM1,066.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.46868RM2,343.40
10,000RM0.42871RM4,287.10
15,000RM0.40835RM6,125.25
25,000RM0.38546RM9,636.50
35,000RM0.37191RM13,016.85
50,000RM0.35874RM17,937.00
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500