


SMAJ43A-13-F | |
|---|---|
DigiKey Part Number | SMAJ43A-FDITR-ND - Tape & Reel (TR) SMAJ43A-FDICT-ND - Cut Tape (CT) SMAJ43A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A-13-F |
Description | TVS DIODE 43VWM 69.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.77600 | RM7.76 |
| 100 | RM0.37430 | RM37.43 |
| 500 | RM0.36248 | RM181.24 |
| 1,000 | RM0.34672 | RM346.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28762 | RM1,438.10 |
| 10,000 | RM0.23295 | RM2,329.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

