


SMAJ54CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ54CA-13-FDITR-ND - Tape & Reel (TR) SMAJ54CA-13-FDICT-ND - Cut Tape (CT) SMAJ54CA-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54CA-13-F |
Description | TVS DIODE 54VWM 87.1VC SMA |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ54CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ54CA-TP | MCC (Micro Commercial Components) | 5 | SMAJ54CA-TPMSCT-ND | RM0.37000 | Direct |
| SM4T68CAY | STMicroelectronics | 2,585 | 497-10931-1-ND | RM1.60000 | Similar |
| SMAJ54CA | Bourns Inc. | 26,275 | SMAJ54CABCT-ND | RM0.58000 | Similar |
| SMAJ54CA | Littelfuse Inc. | 1,836 | SMAJ54CALFCT-ND | RM0.48000 | Similar |
| SMAJ58CA-TR | STMicroelectronics | 33,230 | 497-6509-1-ND | RM0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.00600 | RM30.06 |
| 100 | RM1.97350 | RM197.35 |
| 500 | RM1.52864 | RM764.32 |
| 1,000 | RM1.38538 | RM1,385.38 |
| 2,000 | RM1.26478 | RM2,529.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.38925 | RM1,946.25 |
| 10,000 | RM0.35491 | RM3,549.10 |
| 15,000 | RM0.33740 | RM5,061.00 |
| 25,000 | RM0.31773 | RM7,943.25 |
| 35,000 | RM0.30608 | RM10,712.80 |
| 50,000 | RM0.29476 | RM14,738.00 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

