SMAZ9V1-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 2,811
Unit Price: RM1.42000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,207
Unit Price: RM0.79000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,881
Unit Price: RM1.42000
Datasheet
Zener Diode 9.1 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ9V1-13

DigiKey Part Number
SMAZ9V1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ9V1-13
Description
DIODE ZENER 9.1V 1W SMA
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ9V1-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.39400RM11,820.00
Unit Price without VAT:RM0.39400
Unit Price with VAT:RM0.43340