17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ10A-13-F

DigiKey Part Number
SMBJ10A-FDITR-ND - Tape & Reel (TR)
SMBJ10A-FDICT-ND - Cut Tape (CT)
SMBJ10A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ10A-13-F
Description
TVS DIODE 10VWM 17VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ10A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150,250
Factory Stock: 63,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.17800RM11.78
100RM0.74470RM74.47
500RM0.55672RM278.36
1,000RM0.49597RM495.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.41863RM1,255.89
6,000RM0.37963RM2,277.78
9,000RM0.35975RM3,237.75
15,000RM0.33740RM5,061.00
21,000RM0.32417RM6,807.57
30,000RM0.31130RM9,339.00
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300