SMBJ120CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.44079
Datasheet

Direct


Bourns Inc.
In Stock: 6,240
Unit Price: RM1.62000
Datasheet

Direct


Littelfuse Inc.
In Stock: 15,251
Unit Price: RM1.50000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 88
Unit Price: RM1.22000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM46.78750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM39.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet
193V Clamp 3.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 3.1A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ120CA-13

DigiKey Part Number
SMBJ120CA-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ120CA-13
Description
TVS DIODE 120VWM 193VC SMB
Customer Reference
Detailed Description
193V Clamp 3.1A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ120CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM1.42825RM42,847.50
Unit Price without VAT:RM1.42825
Unit Price with VAT:RM1.57108