


SMBJ160CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ160CA-FDITR-ND - Tape & Reel (TR) SMBJ160CA-FDICT-ND - Cut Tape (CT) SMBJ160CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160CA-13-F |
Description | TVS DIODE 160VWM 259VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ160CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 259V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.45000 | RM14.50 |
| 100 | RM0.92350 | RM92.35 |
| 500 | RM0.69534 | RM347.67 |
| 1,000 | RM0.62169 | RM621.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52804 | RM1,584.12 |
| 6,000 | RM0.48081 | RM2,884.86 |
| 9,000 | RM0.45674 | RM4,110.66 |
| 15,000 | RM0.42969 | RM6,445.35 |
| 21,000 | RM0.41367 | RM8,687.07 |
| 30,000 | RM0.39810 | RM11,943.00 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

