


SMBJ18CAQ-13-F | |
|---|---|
DigiKey Part Number | SMBJ18CAQ-13-FDITR-ND - Tape & Reel (TR) SMBJ18CAQ-13-FDICT-ND - Cut Tape (CT) SMBJ18CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CAQ-13-F |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 20.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.08000 | RM3.08 |
| 10 | RM1.90000 | RM19.00 |
| 100 | RM1.22130 | RM122.13 |
| 500 | RM0.92888 | RM464.44 |
| 1,000 | RM0.83456 | RM834.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.71458 | RM2,143.74 |
| 6,000 | RM0.65413 | RM3,924.78 |
| 9,000 | RM0.62333 | RM5,609.97 |
| 15,000 | RM0.58872 | RM8,830.80 |
| 21,000 | RM0.56822 | RM11,932.62 |
| 30,000 | RM0.54830 | RM16,449.00 |
| Unit Price without VAT: | RM3.08000 |
|---|---|
| Unit Price with VAT: | RM3.38800 |






