SMBJ20A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 171,514
Unit Price: RM2.01000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6,559
Unit Price: RM2.29000
Datasheet

Direct


Littelfuse Inc.
In Stock: 27,161
Unit Price: RM1.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,890
Unit Price: RM2.56000
Datasheet

Similar


YAGEO
In Stock: 1,005
Unit Price: RM0.59000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: RM1.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.98500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.98500
Datasheet
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ20A-13

DigiKey Part Number
SMBJ20ADITR-ND - Tape & Reel (TR)
SMBJ20ADICT-ND - Cut Tape (CT)
SMBJ20ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ20A-13
Description
TVS DIODE 20VWM 32.4VC SMB
Customer Reference
Detailed Description
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ20A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.53000RM4.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM1.32975RM39,892.50
Unit Price without VAT:RM4.53000
Unit Price with VAT:RM4.98300