SMBJ40CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 389,569
Unit Price: RM0.67000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,965
Unit Price: RM1.65000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet

Similar


STMicroelectronics
In Stock: 11,154
Unit Price: RM1.89000
Datasheet

Similar


Bourns Inc.
In Stock: 12,067
Unit Price: RM1.46000
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: RM4.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 59,967
Unit Price: RM0.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,522
Unit Price: RM1.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM46.78750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM39.40000
Datasheet

Similar


STMicroelectronics
In Stock: 7,080
Unit Price: RM1.85000
Datasheet

Similar


YAGEO
In Stock: 4,750
Unit Price: RM1.65000
Datasheet

Similar


YAGEO
In Stock: 115
Unit Price: RM0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.03425
Datasheet
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ40CA-13

DigiKey Part Number
SMBJ40CADITR-ND - Tape & Reel (TR)
SMBJ40CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ40CA-13
Description
TVS DIODE 40VWM 64.5VC SMB
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ40CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.77000RM4.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM1.42825RM42,847.50
Unit Price without VAT:RM4.77000
Unit Price with VAT:RM5.24700