82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ51CAQ-13-F

DigiKey Part Number
31-SMBJ51CAQ-13-FTR-ND - Tape & Reel (TR)
31-SMBJ51CAQ-13-FCT-ND - Cut Tape (CT)
31-SMBJ51CAQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ51CAQ-13-F
Description
TVS DIODE 51VWM 82.4VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
51V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
56.7V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
82.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
7.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,850
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.76500RM17.65
100RM1.13350RM113.35
500RM0.85970RM429.85
1,000RM0.77145RM771.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.65914RM1,977.42
6,000RM0.60255RM3,615.30
9,000RM0.57372RM5,163.48
15,000RM0.54131RM8,119.65
21,000RM0.52212RM10,964.52
30,000RM0.50347RM15,104.10
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800