


SMBJ6.0A-13-F | |
|---|---|
DigiKey Part Number | SMBJ6.0A-FDITR-ND - Tape & Reel (TR) SMBJ6.0A-FDICT-ND - Cut Tape (CT) SMBJ6.0A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A-13-F |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.0A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.17800 | RM11.78 |
| 100 | RM0.74470 | RM74.47 |
| 500 | RM0.55672 | RM278.36 |
| 1,000 | RM0.49597 | RM495.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.41863 | RM1,255.89 |
| 6,000 | RM0.37963 | RM2,277.78 |
| 9,000 | RM0.35975 | RM3,237.75 |
| 15,000 | RM0.33740 | RM5,061.00 |
| 21,000 | RM0.32417 | RM6,807.57 |
| 30,000 | RM0.31130 | RM9,339.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |





