14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ8.5A-13-F

DigiKey Part Number
SMBJ8.5A-13-FDITR-ND - Tape & Reel (TR)
SMBJ8.5A-13-FDICT-ND - Cut Tape (CT)
SMBJ8.5A-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.5A-13-F
Description
TVS DIODE 8.5VWM 14.4VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ8.5A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,921
Factory Stock: 114,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.77200RM7.72
100RM0.40190RM40.19
500RM0.39794RM198.97
1,000RM0.39006RM390.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.31126RM933.78
6,000RM0.29550RM1,773.00
9,000RM0.29115RM2,620.35
15,000RM0.27959RM4,193.85
21,000RM0.25856RM5,429.76
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400