


SMCJ10A-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ10A-13-FTR-ND - Tape & Reel (TR) 31-SMCJ10A-13-FCT-ND - Cut Tape (CT) 31-SMCJ10A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ10A-13-F |
Description | TVS DIODE 10VWM 17VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ10A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 88.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM2.93500 | RM29.35 |
| 100 | RM1.92350 | RM192.35 |
| 500 | RM1.48854 | RM744.27 |
| 1,000 | RM1.34839 | RM1,348.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.17032 | RM3,510.96 |
| 6,000 | RM1.08066 | RM6,483.96 |
| 9,000 | RM1.03499 | RM9,314.91 |
| 15,000 | RM0.98368 | RM14,755.20 |
| 21,000 | RM0.95330 | RM20,019.30 |
| 30,000 | RM0.92378 | RM27,713.40 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

